Part Details for 534B1102JCB8872 by Vishay Intertechnologies
Overview of 534B1102JCB8872 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534B1102JCB8872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
534B1102JCB8872
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, � 5% (Alt: 534B1102JCB8872) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |