Part Details for 534B1104JC8872 by Vishay Intertechnologies
Overview of 534B1104JC8872 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534B1104JC8872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4586
|
Newark | Potentiometer, 2W 100K, Track Resistance:100Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:534 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6.34Mm Rohs Compliant: Yes |Vishay 534B1104JC8872 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.7800 / $29.9400 | Buy Now |