Part Details for 534B1202JC by Spectrum Control
Overview of 534B1202JC by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534B1202JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$9.0000 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 2000OHM, 63.2V, 5% +/-TOL, 20PPM/CEL, 10 TURN(S) | 3 |
|
$12.0000 | Buy Now |