Part Details for 534B1203JC by Vishay Spectrol
Overview of 534B1203JC by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534B1203JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
534B1203JC-ND
|
DigiKey | POT 20K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
79 In Stock |
|
$14.3492 / $24.7400 | Buy Now |