There are no models available for this part yet.
Overview of 534B1203JC8872 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 534B1203JC8872 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25M4589
|
Newark | Rotary Potentiometer, 20Kohm, 5%, Track Resistance:20Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:534 Series, Potentiometer Mounting:Bushing Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Vishay 534B1203JC8872 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$13.9400 / $19.1700 | Buy Now |