Part Details for 534B2502502JC by Vishay Intertechnologies
Overview of 534B2502502JC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 534B2502502JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
534B2502502JC
|
Avnet Americas | 534-12502 - Boxed Product (Development Kits) (Alt: 534B2502502JC) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$40.0775 / $45.2074 | Buy Now |
DISTI #
594-53412502
|
Mouser Electronics | Precision Potentiometers 7/8" WW Dual 5Kohms 10 Turns RoHS: Compliant | 0 |
|
$46.9400 / $68.0000 | Order Now |
Part Details for 534B2502502JC
534B2502502JC CAD Models
534B2502502JC Part Data Attributes
|
534B2502502JC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
534B2502502JC
Vishay Intertechnologies
Potentiometer, Wire Wound, 2W, 5000ohm, 100V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.22 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 100 V |