Part Details for 534MPXT/0925 by Russellstoll
Overview of 534MPXT/0925 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2109252GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable Dual 25A DC/DC Power Module with PMBus Interface | |
RAA2109252GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable Dual 25A DC/DC Power Module with PMBus Interface |
Price & Stock for 534MPXT/0925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73193630
|
RS | Plug Assembly, 50Amps, 3 Pole 4 Wire, 250 Volts, w/.925 Inch Bushing | Russellstoll by ABB 534MPXT/0925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,330.3700 | RFQ |