Part Details for 535-41AA12-103 by Honeywell Sensing and Control
Overview of 535-41AA12-103 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535-41AA12-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002763086
|
Sager | Industrial Temperature Sensors Air/Gas 10,000 Ohm +/-5.0% | 0 |
|
Buy Now |
Part Details for 535-41AA12-103
535-41AA12-103 CAD Models
535-41AA12-103 Part Data Attributes:
|
535-41AA12-103
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
535-41AA12-103
Honeywell Sensing and Control
500 Series air/gas temperature probe, NTC, 10,000 Ohm, ±5.0% tolerance, 25 °C [77 °F] accuracy, Kynar tubing, adhesion, flying leads (two), 24 gauge Teflon insulation, 1,448 mm [57 in]
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |