Part Details for 535079-5 (ALTERNATE: 535079-5) by TE Connectivity
Overview of 535079-5 (ALTERNATE: 535079-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535079-5 (ALTERNATE: 535079-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70041803
|
RS | 535079 SER 120Way 2.54mm Pitch, Type C,3 Row a, b,c, Straight DIN 41612 Conn, Socket | TE Connectivity 535079-5 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5900 / $10.4300 | RFQ |