-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29014-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1951 In Stock |
|
$3.8001 / $4.7100 | Buy Now |
DISTI #
535090-4
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 535090-4) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$3.5873 / $4.3169 | Buy Now |
DISTI #
93F5027
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 93F5027) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 512 Partner Stock |
|
$6.9400 / $8.2900 | Buy Now |
DISTI #
571-5350904
|
Mouser Electronics | DIN 41612 Connectors 096 C RECEPT ST ASSY RoHS: Not Compliant | 368 |
|
$4.3200 / $6.6900 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm Receptacle Shroud Eurocard With Mounting Hole Connector RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$4.0500 / $4.2400 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm Receptacle Shroud Eurocard With Mounting Hole Connector RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$4.0500 / $4.2400 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm Receptacle Shroud Eurocard With Mounting Hole Connector RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$4.0500 / $4.2400 | Buy Now |
DISTI #
AMP535090-4
|
Heilind Electronics | 096 EURO TYPE C RECEPT ST ASSY | Americas - 0 in Stock |
|
$4.2907 / $4.5375 | Buy Now |
|
Onlinecomponents.com | 096 EURO TYPE C RECEPT ST ASSY |
1470 In Stock |
|
$3.5200 / $4.8600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535090-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535090-4
TE Connectivity
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,C,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 535090-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535090-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
536412-4 | 096 EURO TYPE C RECEPT BL ASSY | TE Connectivity | 535090-4 vs 536412-4 |
V42254B2201C960 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 535090-4 vs V42254B2201C960 |
536153-5 | 096 ENHNCD EURO RCPT ST ASSY | TE Connectivity | 535090-4 vs 536153-5 |
ME03-C96S-M4 | Board Connector, 96 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Plug, | Japan Aviation Electronics Industry Limited | 535090-4 vs ME03-C96S-M4 |
V42254B2201C963 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 535090-4 vs V42254B2201C963 |
9-1393640-2 | V42254B2201C960=PC612 FEDERLEI | TE Connectivity | 535090-4 vs 9-1393640-2 |
1-215950-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 535090-4 vs 1-215950-4 |
9-1393640-3 | V42254B2201C963=PC612 FEDERLEI | TE Connectivity | 535090-4 vs 9-1393640-3 |
234496 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | ERNI | 535090-4 vs 234496 |
5650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 535090-4 vs 5650963-4 |