-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2618
|
Newark | Din 41612 Connectors Din Recpt 96P Vert Type C |Amp Te Connectivity 535090-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$8.5800 / $10.8000 | Buy Now |
DISTI #
33B9964
|
Newark | Din 41612 Pcb Connector Receptacle 96Way, Body Style:Straight, Connector Type:Din 41612, Leaded Process Compatible:No, Mounting Type:Pc Board Thru Hole, Peak Reflow Compatible (260 C):No, Termination Post Length:0.130", Width:3.7" Rohs Compliant: No |Amp Te Connectivity 535090-9 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
A29016-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
575 In Stock |
|
$7.2025 / $10.7500 | Buy Now |
DISTI #
535090-9
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 535090-9) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$6.0105 / $7.2330 | Buy Now |
DISTI #
571-535090-9
|
Mouser Electronics | DIN 41612 Connectors DIN RECPT 96P VERT TYPE C RoHS: Compliant | 593 |
|
$7.2000 / $9.8700 | Buy Now |
DISTI #
AMP535090-9
|
Heilind Electronics | 096 EURO TYPE C RECEPT ST ASSY | Americas - 0 in Stock |
|
$6.1721 / $6.5269 | Buy Now |
|
Onlinecomponents.com | 096 EURO TYPE C RECEPT ST ASSY |
45 Partner Stock |
|
$7.1600 / $10.7600 | Buy Now |
DISTI #
16390129
|
Verical | Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 45 |
|
$7.9400 | Buy Now |
|
Quest Components | 155 |
|
$4.8100 / $7.8000 | Buy Now | |
DISTI #
AMP535090-9
|
Interstate Connecting Components | 096 EURO TYPE C RECEPT ST ASSY | 0 |
|
$6.1721 / $6.5269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
535090-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535090-9
TE Connectivity
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 535090-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535090-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.396.81.14.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug, | Amphenol Communications Solutions | 535090-9 vs 8609.396.81.14.745.000.E2 |
8609-396-88-13-755-073-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 535090-9 vs 8609-396-88-13-755-073-E2 |
8609.396.81.25.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 535090-9 vs 8609.396.81.25.745.000.E2 |
86093968124755V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 535090-9 vs 86093968124755V1 |
5650462-5 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 535090-9 vs 5650462-5 |
86093968124765V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 535090-9 vs 86093968124765V1 |
8609.396.81.15.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 535090-9 vs 8609.396.81.15.765.000.E2 |
8609-396-88-13-755-073-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Amphenol FCi | 535090-9 vs 8609-396-88-13-755-073-E2 |
8609.396.81.15.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 535090-9 vs 8609.396.81.15.745.000.E2 |
8609.396.81.15.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 535090-9 vs 8609.396.81.15.765.000.E2 |