-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B25 RAF 125P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7143
|
Newark | Hard Metric Connector, Receptacle 125 Position, Product Range:Z-Pack Series, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Size:1.968" Rohs Compliant: Yes |Amp Te Connectivity 5352069-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$21.2400 / $25.6000 | Buy Now |
DISTI #
A97858-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
361 In Stock |
|
$15.3975 / $22.7400 | Buy Now |
DISTI #
5352069-1
|
Avnet Americas | Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 5352069-1) RoHS: Compliant Min Qty: 165 Package Multiple: 165 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$14.0541 / $16.9125 | Buy Now |
DISTI #
42K7143
|
Avnet Americas | Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 42K7143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$18.0500 / $22.0000 | Buy Now |
DISTI #
571-5352069-1
|
Mouser Electronics | Hard Metric Connectors REC B/125P R/A B-PLANE HM RoHS: Compliant | 131 |
|
$17.0200 / $22.2400 | Buy Now |
DISTI #
72135561
|
RS | Connector, Z-Pack/B25 Raf 125P | TE Connectivity 5352069-1 RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5100 | RFQ |
|
Future Electronics | Z-Pack Series 125 Position 49.95 mm Gold Plated Board to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 165 Container: Tube | 0Tube |
|
$16.1200 | Buy Now |
|
Future Electronics | Z-Pack Series 125 Position 49.95 mm Gold Plated Board to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 11 Container: Tube | 0Tube |
|
$16.1200 / $16.5700 | Buy Now |
DISTI #
AMP5352069-1
|
Heilind Electronics | Z-PACK/B25 RAF 125P | Americas - 0 in Stock |
|
$15.2370 / $17.7765 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B25 RAF 125P RoHS: Compliant |
233 In Stock |
|
$14.9500 / $18.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352069-1
TE Connectivity
Z-PACK/B25 RAF 125P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | B,D,C,E,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 5352069-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352069-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5100145-9 | Z-PACK/B25 RAF 125P | TE Connectivity | 5352069-1 vs 5100145-9 |
HM2R10PA510FN9 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 5352069-1 vs HM2R10PA510FN9 |
352069-4 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352069-1 vs 352069-4 |
HM2S02PK5100GF | Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 5352069-1 vs HM2S02PK5100GF |
3-5646547-0 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 5352069-1 vs 3-5646547-0 |
HM2S02PE5100L9 | Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 5352069-1 vs HM2S02PE5100L9 |
5352345-4 | TWO PART BOARD CONNECTOR | TE Connectivity | 5352069-1 vs 5352345-4 |