There are no models available for this part yet.
Overview of 53521-0247 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143535-216KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 16 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-212KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 12 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-215KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 15 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 53521-0247 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ3993
|
Newark | 7.92 W.a. W/Lock Brown |Molex 53521-0247 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.3010 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
7000 Partner Stock |
|
$0.1355 / $0.2384 | Buy Now | ||
DISTI #
57454368
|
Verical | 7.92 W.A. W/LOCK Brown RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 6500 |
|
$0.1460 / $0.1510 | Buy Now | |
DISTI #
74510456
|
Verical | 7.92 W.A. W/LOCK Brown RoHS: Compliant Min Qty: 414 Package Multiple: 1 | Americas - 500 |
|
$0.1460 / $0.1510 | Buy Now | |
DISTI #
535210247-MOL
|
TME | 53521-0247 Min Qty: 236 | 7000 |
|
$0.1539 / $0.1600 | Buy Now | |
Chip 1 Exchange | INSTOCK | 9100 |
|
RFQ | |||
DISTI #
C1S549804350453
|
Chip1Stop | Connector Other RoHS: Compliant | 7000 |
|
$0.1540 / $0.1710 | Buy Now | |
Master Electronics | RoHS: Compliant |
7000 Partner Stock |
|
$0.1355 / $0.2384 | Buy Now |
CAD Models for 53521-0247 by Molex
Part Data Attributes for 53521-0247 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
BOARD CONNECTOR
|