Part Details for 5352106-1 by TE Connectivity
Overview of 5352106-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5352106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5352106-1-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 495 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.3710 | Buy Now |
DISTI #
5352106-1
|
Avnet Americas | Z-PACK/A RAMH.110P. - Rail/Tube (Alt: 5352106-1) RoHS: Compliant Min Qty: 495 Package Multiple: 165 Lead time: 12 Weeks, 2 Days Container: Tube | 0 |
|
$34.6478 | Buy Now |
DISTI #
571-5352106-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/A RAMH.110P. RoHS: Compliant | 0 |
|
$41.3600 | Order Now |
DISTI #
72136025
|
RS | Connector, Z-Pack/A Ramh.110P. | TE Connectivity 5352106-1 RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 165 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$36.2400 | Buy Now |
DISTI #
AMP5352106-1
|
Heilind Electronics | Z-PACK/A RAMH.110P. | Americas - 0 in Stock |
|
$45.2912 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9600 / $114.3400 | Buy Now |
DISTI #
AMP5352106-1
|
Interstate Connecting Components | Z-PACK/A RAMH.110P. | 0 |
|
$45.2912 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.9600 / $114.3400 | Buy Now |
Part Details for 5352106-1
5352106-1 CAD Models
5352106-1 Part Data Attributes
|
5352106-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352106-1
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Body Breadth | 0.677 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.965 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 5352106-1
This table gives cross-reference parts and alternative options found for 5352106-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352106-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
169-1-036-0-F-LS0 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5352106-1 vs 169-1-036-0-F-LS0 |
1252H-205W-L | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | 5352106-1 vs 1252H-205W-L |
169-2-036-0-F-LS0 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5352106-1 vs 169-2-036-0-F-LS0 |