-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK T-B MALE HEADER 154P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7146
|
Newark | Hard Metric Connector, Header, 154 Position, 2Mm, Product Range:Z-Pack Series, No. Of Contacts:154Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5352128-1 Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 | Buy Now |
DISTI #
A31552-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
871 In Stock |
|
$12.2517 / $17.3000 | Buy Now |
DISTI #
5352128-1
|
Avnet Americas | Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 5352128-1) RoHS: Compliant Min Qty: 990 Package Multiple: 165 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
$10.5249 / $12.6655 | Buy Now |
DISTI #
571-5352128-1
|
Mouser Electronics | Hard Metric Connectors 154P PLUG HDR Z-PACK RoHS: Compliant | 0 |
|
$11.9500 | Order Now |
|
Future Electronics | Z-PACK T-B MALE HEADER 154P RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 495 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$11.9500 | Buy Now |
|
Future Electronics | Z-PACK T-B MALE HEADER 154P RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 11 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$11.7200 | Buy Now |
DISTI #
AMP5352128-1
|
Heilind Electronics | Z-PACK T-B MALE HEADER 154P | Americas - 0 in Stock |
|
$13.1168 | Buy Now |
|
Onlinecomponents.com | Z-PACK T-B MALE HEADER 154P RoHS: Compliant | 0 |
|
$11.4100 / $32.0500 | Buy Now |
|
Quest Components | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 6 |
|
$11.2725 / $15.0300 | Buy Now |
DISTI #
AMP5352128-1
|
Interstate Connecting Components | Z-PACK T-B MALE HEADER 154P | 0 |
|
$13.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5352128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5352128-1
TE Connectivity
Z-PACK T-B MALE HEADER 154P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.728 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.63 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5352128-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352128-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5352638-1 | HEADER CONNECTOR,PCB MNT,RECEPT,154 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 5352128-1 vs 5352638-1 |
188835-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 5352128-1 vs 188835-9 |
3-100668-0 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5352128-1 vs 3-100668-0 |
HM2P07PK5114GF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Cream Insulator, Receptacle | Amphenol FCi | 5352128-1 vs HM2P07PK5114GF |
6345112-1 | Z-PACK B HEADER 154P | TE Connectivity | 5352128-1 vs 6345112-1 |
5352495-1 | Z-PACK / A-HDR 154 POS | TE Connectivity | 5352128-1 vs 5352495-1 |
100668-4 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE's AMP | 5352128-1 vs 100668-4 |
188834-4 | Z-PACK/A M-HDR 154P | TE Connectivity | 5352128-1 vs 188834-4 |
923131 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ERNI | 5352128-1 vs 923131 |
5352332-4 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5352128-1 vs 5352332-4 |