Part Details for 5352BL by Cooper Industries
Overview of 5352BL by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5352BL
5352BL CAD Models
5352BL Part Data Attributes:
|
5352BL
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
5352BL
Cooper Industries
MAINS POWER CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 5352BL
This table gives cross-reference parts and alternative options found for 5352BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5352BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR15SBK | Mains Power Connector | Eaton Corporation | 5352BL vs CR15SBK |
5252V | Mains Power Connector | Eaton Corporation | 5352BL vs 5252V |
5352LA | Mains Power Connector | Eaton Corporation | 5352BL vs 5352LA |
5252BK | Mains Power Connector | Eaton Corporation | 5352BL vs 5252BK |
CR15SGY | MAINS POWER CONNECTOR | Cooper Industries | 5352BL vs CR15SGY |
5352LA | MAINS POWER CONNECTOR | Cooper Industries | 5352BL vs 5352LA |
5252V | MAINS POWER CONNECTOR | Cooper Industries | 5352BL vs 5252V |
5252GY | MAINS POWER CONNECTOR | Cooper Industries | 5352BL vs 5252GY |
5352V | MAINS POWER CONNECTOR | Cooper Industries | 5352BL vs 5352V |
5352B | MAINS POWER CONNECTOR | Cooper Industries | 5352BL vs 5352B |