Part Details for 53552-1607 by Molex
Overview of 53552-1607 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53552-1607
53552-1607 CAD Models
53552-1607 Part Data Attributes:
|
53552-1607
Molex
Buy Now
Datasheet
|
Compare Parts:
53552-1607
Molex
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITHOUT HOUSING LOCK | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.205 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 53552-1607
This table gives cross-reference parts and alternative options found for 53552-1607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53552-1607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53475-1609 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Molex | 53552-1607 vs 53475-1609 |
53627-1605 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug | Molex | 53552-1607 vs 53627-1605 |
53647-1604 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug | Molex | 53552-1607 vs 53647-1604 |
53467-1609 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Molex | 53552-1607 vs 53467-1609 |
53647-1605 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug | Molex | 53552-1607 vs 53647-1605 |
53481-1609 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Molex | 53552-1607 vs 53481-1609 |
QTS0160A-1121-9F | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Foxconn | 53552-1607 vs QTS0160A-1121-9F |
52647-1604 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug | Molex | 53552-1607 vs 52647-1604 |
1-316076-1 | 160 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 53552-1607 vs 1-316076-1 |
53552-1609 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug | Molex | 53552-1607 vs 53552-1609 |