535541-2
Description: 04 MODIV VRT SR CE 100/115

Overview of 535541-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 535541-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 15H9488
Newark Board-Board Connector, Receptacle, 4 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Amp Te Connectivity 535541-2 RoHS: Compliant Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9650
$0.9650 Buy Now
DISTI # A26474-ND
DigiKey CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 4480 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 4,480 $0.7428
$0.7428 Buy Now
DISTI # 535541-2
Avnet Americas Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 535541-2) RoHS: Compliant Min Qty: 4480 Package Multiple: 4480 Lead time: 16 Weeks, 1 Days Container: Tube 0
  • 4,480 $0.7498
$0.7498 Buy Now
DISTI # 571-535541-2
Mouser Electronics Headers & Wire Housings 04 MODIV VRT SR CE 100/115 RoHS: Not Compliant 0
  • 4,480 $0.7730
$0.7730 Order Now
DISTI # 72052334
RS Connector, AMPMODU, 04 Modiv Vrt Sr Ce 100/115 | TE Connectivity 535541-2 RoHS: Not Compliant Min Qty: 4480 Package Multiple: 1 Container: Bulk 0
  • 4,480 $1.3600
  • 8,960 $1.3400
$1.3400 / $1.3600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4480 Package Multiple: 4480 Lead time: 16 Weeks Container: Tube 0
Tube
  • 4,480 $0.6370
$0.6370 Buy Now
DISTI # AMP535541-2
Heilind Electronics 04 MODIV VRT SR CE 100/115 Americas - 0 in Stock
  • 4,480 $0.8072
  • 9,296 $0.7307
$0.7307 / $0.8072 Buy Now
Onlinecomponents.com 04 MODIV VRT SR CE 100/115 RoHS: Compliant 0
  • 1,120 $1.4060
  • 2,240 $0.8650
  • 3,360 $0.6850
  • 4,480 $0.6710
$0.6710 / $1.4060 Buy Now
DISTI # AMP535541-2
Interstate Connecting Components 04 MODIV VRT SR CE 100/115 0
  • 4,480 $0.8072
  • 9,296 $0.7307
$0.7307 / $0.8072 Buy Now
Master Electronics 04 MODIV VRT SR CE 100/115 RoHS: Compliant 0
  • 1,120 $1.4060
  • 2,240 $0.8650
  • 3,360 $0.6850
  • 4,480 $0.6710
$0.6710 / $1.4060 Buy Now

CAD Models for 535541-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 535541-2 by TE Connectivity

535541-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
TOP ENTRY
Body Breadth
0.14 inch
Body Depth
0.14 inch
Body Length
0.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 535541-2
    TE Connectivity
    04 MODIV VRT SR CE 100/115
    VS

Alternate Parts for 535541-2

This table gives cross-reference parts and alternative options found for 535541-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535541-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75915-804GLF Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 535541-2 vs 75915-804GLF
1241152-4 4P HV100 REC. CON, SMD, GOLD, BLISTER TE Connectivity 535541-2 vs 1241152-4
75915-804GLF Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 535541-2 vs 75915-804GLF
37304-3163-000FL 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT 3M Electronics 535541-2 vs 37304-3163-000FL
37304-3122-0P0FL 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT 3M Electronics 535541-2 vs 37304-3122-0P0FL
9308-104-222 Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 535541-2 vs 9308-104-222
70066-0073 Board Connector Molex 535541-2 vs 70066-0073
71920-404 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi 535541-2 vs 71920-404
1-103958-4 Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle TE Connectivity 535541-2 vs 1-103958-4
9300-104-228 Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 535541-2 vs 9300-104-228

Related Parts for 535541-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 535541-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 535541-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 535541-2 would you like to use for your alert(s)?
  • Please alert me when 535541-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 535541-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 535541-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 535541-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 535541-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 535541-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: