Part Details for 535676-5 by TE Connectivity
Overview of 535676-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535676-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535676-5
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 535676-5) RoHS: Not Compliant Min Qty: 2035 Package Multiple: 2035 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CONN RECEPT 6POS .100 RT/ANG AU | 165 |
|
$0.5320 / $1.1400 | Buy Now |
|
Quest Components | CONN RECEPT 6POS .100 RT/ANG AU | 60 |
|
$0.6840 / $1.1400 | Buy Now |
DISTI #
535676-5
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 535676-5) RoHS: Not Compliant Min Qty: 2035 Package Multiple: 2035 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
535676-5
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 535676-5) RoHS: Not Compliant Min Qty: 2035 Package Multiple: 2035 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SMC-535676-5
|
Sensible Micro Corporation | Conn Recept 6Pos .100 Rt/Ang Au RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 32 |
|
$0.5894 / $0.6342 | RFQ |
Part Details for 535676-5
535676-5 CAD Models
535676-5 Part Data Attributes
|
535676-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535676-5
TE Connectivity
6 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.137 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 535676-5
This table gives cross-reference parts and alternative options found for 535676-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535676-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-535676-5 | 6 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 535676-5 vs 5-535676-5 |