Part Details for 535676-7 by TE Connectivity
Overview of 535676-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535676-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26410-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4 In Stock |
|
Buy Now | |
DISTI #
535676-7
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 535676-7) RoHS: Not Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 535676-7 | 928 |
|
$1.0674 / $2.5876 | Buy Now |
DISTI #
535676-7
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 535676-7) RoHS: Not Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
535676-7
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 535676-7) RoHS: Not Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
SMC-535676-7
|
Sensible Micro Corporation | 535676-7 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 24 |
|
$1.4585 / $1.5695 | RFQ |
Part Details for 535676-7
535676-7 CAD Models
535676-7 Part Data Attributes
|
535676-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535676-7
TE Connectivity
8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.137 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |