Part Details for 535759 by Stannol GmbH
Overview of 535759 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S99C1HS10/1.5/1.0
|
TME | Tin, lead free, Sn99,3Cu0,7, 1.5mm, 1kg, reel, 227°C, Flux: SW26 Min Qty: 1 | 9 |
|
$74.8600 / $77.5400 | Buy Now |