Part Details for 535762 by Stannol GmbH
Overview of 535762 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535762
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S99C1HS10/1.0/1.0
|
TME | Tin, lead free, Sn99,3Cu0,7, 1mm, 1kg, reel, 227°C, Flux cont: 2.5% Min Qty: 1 | 7 |
|
$77.8400 / $78.0400 | Buy Now |