Part Details for 535766 by Stannol GmbH
Overview of 535766 by Stannol GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535766
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4322
|
Newark | Solder Wire, , 1.0Mm, 500G, Flux Type:Rosin, Solder Alloy:99, 1 Sn, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:227°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Product Range:-, rohs Compliant: Yes |Stannol 535766 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$79.5400 / $93.6900 | Buy Now |
DISTI #
S99C1HS10/1.0/0.5
|
TME | Soldering wire, Sn99,3Cu0,7, 1mm, 0.5kg, lead free, reel, 227°C Min Qty: 1 | 26 |
|
$39.3200 / $40.7300 | Buy Now |