Part Details for 5358348 (ALTERNATE: 5358348) by RS Pro
Overview of 5358348 (ALTERNATE: 5358348) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5358348 (ALTERNATE: 5358348)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71812350
|
RS | Through Hole Continuous Internal Buzzer PCB Mount 20V 75dB 3.7kHz 10mA | RS PRO 5358348 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$2.6000 | Buy Now |