Part Details for 5358382 (ALTERNATE: 5358382) by RS Pro
Overview of 5358382 (ALTERNATE: 5358382) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5358382 (ALTERNATE: 5358382)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71812352
|
RS | Panel Mount Continuous Fast Pulse Internal Drive Piezo Buzzer 28V 88dB 3.3Hz | RS PRO 5358382 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$7.4700 | Buy Now |