Part Details for 535932-1 by TE Connectivity
Overview of 535932-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535932-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H5415
|
Newark | 30/34 Modii 2Pc Hdr Dr Mfbl |Amp Te Connectivity 535932-1 Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $14.2700 | Buy Now |
DISTI #
76AC8744
|
Newark | 30/34 Modii 2Pc Hdr Dr Mfbl |Amp Te Connectivity 535932-1 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7700 | Buy Now |
DISTI #
535932-1-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 378 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4048 | Buy Now |
DISTI #
535932-1
|
Avnet Americas | 30/34 MODII 2PC HDR DR MFBL - Rail/Tube (Alt: 535932-1) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Container: Tube | 0 |
|
$12.2859 / $14.7847 | Buy Now |
DISTI #
571-535932-1
|
Mouser Electronics | Headers & Wire Housings 30/34 MODII 2PC HDR DR MFBL RoHS: Not Compliant | 0 |
|
$16.4000 | Order Now |
DISTI #
72052114
|
RS | Connector, AMPMODU, 30/34 Modii 2Pc Hdr Dr Mfbl | TE Connectivity 535932-1 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2300 / $15.7300 | RFQ |
DISTI #
AMP535932-1
|
Heilind Electronics | 30/34 MODII 2PC HDR DR MFBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30/34 MODII 2PC HDR DR MFBL |
378 In Stock |
|
$13.8500 / $18.3300 | Buy Now |
DISTI #
535932-1
|
Avnet Americas | 30/34 MODII 2PC HDR DR MFBL - Rail/Tube (Alt: 535932-1) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Container: Tube | 0 |
|
$12.2859 / $14.7847 | Buy Now |
DISTI #
AMP535932-1
|
Interstate Connecting Components | 30/34 MODII 2PC HDR DR MFBL | 0 |
|
Buy Now |
Part Details for 535932-1
535932-1 CAD Models
535932-1 Part Data Attributes:
|
535932-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
535932-1
TE Connectivity
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.515 inch | |
Body Depth | 0.73 inch | |
Body Length | 2.08 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |