Part Details for 535FB125M000DG by Skyworks Solutions Inc
Overview of 535FB125M000DG by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 535FB125M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2505-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
53 In Stock |
|
$12.8016 / $14.9200 | Buy Now |
DISTI #
634-535FB125M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential, <0.2 ps RMS, OE pin 2, 100-312.5 MHz RoHS: Compliant | 0 |
|
$12.8000 / $14.9200 | Order Now |
DISTI #
535FB125M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-535FB125M000DG
|
Sensible Micro Corporation | Standard Clock Oscillators Differential, <0.2 Ps Rms, Oe Pin 2, 100-312.5 Mhz RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
$9.0440 / $10.1080 | RFQ |
Part Details for 535FB125M000DG
535FB125M000DG CAD Models
535FB125M000DG Part Data Attributes
|
535FB125M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
535FB125M000DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 535FB125M000DG
This table gives cross-reference parts and alternative options found for 535FB125M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 535FB125M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7720GCW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 535FB125M000DG vs LV7720GCW-125.0M-T500 |
LV7720GCW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 535FB125M000DG vs LV7720GCW-125.0M-T250 |
570FBC000449DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 535FB125M000DG vs 570FBC000449DG |
LV7720GEW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 535FB125M000DG vs LV7720GEW-125.0M-T250 |
LV7720GCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 535FB125M000DG vs LV7720GCW-125.0M-T1K |
CLDPTVK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | 535FB125M000DG vs CLDPTVK-125.000 |
CLDPTRK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | 535FB125M000DG vs CLDPTRK-125.000 |
536FB125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 535FB125M000DG vs 536FB125M000DG |
535FB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 535FB125M000DG vs 535FB125M000DGR |
LV7720GW-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 535FB125M000DG vs LV7720GW-125.0M |