Part Details for 535L25001IA5 by CTS Corporation
Overview of 535L25001IA5 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 535L25001IA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-535L25001IA5TR-ND
|
DigiKey | XTAL OSC VCTCXO 25.0000MHZ SNWV Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.7080 | Buy Now |
DISTI #
535L25001IA5
|
Avnet Americas | Temperature Compensated Crystal Oscillator 25MHz 0.10ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: 535L25001IA5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$13.6366 / $18.7874 | Buy Now |
DISTI #
774-535L25001IA5
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Clipped Sine VCTCXO, 25.000000MHz, +3.3V, +/-0.10ppm Stability, -40/+85C, 500/reel RoHS: Compliant | 0 |
|
$15.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$15.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7700 / $46.2800 | Buy Now |
Part Details for 535L25001IA5
535L25001IA5 CAD Models
535L25001IA5 Part Data Attributes
|
535L25001IA5
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
535L25001IA5
CTS Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC10,.12X.2,50/40 | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |