Part Details for 5360F5 by Industrial Devices Inc
Overview of 5360F5 by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5360F5
5360F5 CAD Models
5360F5 Part Data Attributes
|
5360F5
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5360F5
Industrial Devices Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Number of LEDs in Array | 4 | |
Peak Wavelength | 562 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |