Part Details for 53610-S16-6LF by Amphenol Corporation
Overview of 53610-S16-6LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53610-S16-6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53610-S16-6LF
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 53610-S16-6LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-53610-S16-6LF
|
Mouser Electronics | Headers & Wire Housings Quickie IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$2.1100 / $2.3900 | Order Now |
DISTI #
53610-S16-6LF
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 53610-S16-6LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |