Part Details for 53612-G50-4LF by Amphenol Corporation
Overview of 53612-G50-4LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53612-S40-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53612-S26-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53612-G14-6 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 53612-G50-4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53612-G50-4LF
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 53612-G50-4LF) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.1726 | Buy Now |
DISTI #
649-53612-G50-4LF
|
Mouser Electronics | Headers & Wire Housings EJECT LATCH SHROUDED HDR RoHS: Compliant | 0 |
|
$3.0900 / $4.9400 | Order Now |
DISTI #
53612-G50-4LF
|
Avnet Abacus | (Alt: 53612-G50-4LF) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |