Part Details for 53615-6515 by Molex
Overview of 53615-6515 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65155-001LF | Amphenol Communications Solutions | Din Accessory Cover | |
XPP536156.250000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
MLC1565-153MLC | Coilcraft Inc | General Purpose Inductor, 15.4uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Part Details for 53615-6515
53615-6515 CAD Models
53615-6515 Part Data Attributes
|
53615-6515
Molex
Buy Now
Datasheet
|
Compare Parts:
53615-6515
Molex
Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 53615-6515
This table gives cross-reference parts and alternative options found for 53615-6515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53615-6515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19330-KD0 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53615-6515 vs HC19330-KD0 |
HC19331-KP5 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53615-6515 vs HC19331-KP5 |
HC1933G-KP7 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53615-6515 vs HC1933G-KP7 |
HC1933V-KT1 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 53615-6515 vs HC1933V-KT1 |
77320-933 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 53615-6515 vs 77320-933 |
HC1934C-KD9 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53615-6515 vs HC1934C-KD9 |
HC1933C-KD6 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53615-6515 vs HC1933C-KD6 |
HC1933V-KP1 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 53615-6515 vs HC1933V-KP1 |
50006-3065ALF | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 53615-6515 vs 50006-3065ALF |
HC1933G-KP3 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 53615-6515 vs HC1933G-KP3 |