Part Details for 53621370 by Lapp Group
Overview of 53621370 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53621370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-53621370-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8100 | Buy Now |
DISTI #
70227615
|
RS | Bushing, SKINTOP DIX, Silicone, Black | Lapp Group 53621370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 310 |
|
$4.9800 / $5.9300 | Buy Now |
DISTI #
DIX-21370
|
TME | Insert for gland, 7mm, PG21, IP54, silicone, Holes no: 3, -40÷100°C Min Qty: 1 | 153 |
|
$0.7400 / $0.9100 | Buy Now |