Part Details for 536250274 by Molex
Overview of 536250274 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536250274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536250274
|
Avnet Abacus | Conn Stacking PL 13mm Stack Height 2 POS 0.635mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 536250274) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 536250274
536250274 CAD Models
536250274 Part Data Attributes
|
536250274
Molex
Buy Now
|
Compare Parts:
536250274
Molex
|
Samacsys Manufacturer | Molex |