-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0782
|
Newark | Connectors .635 Header Surface Mnt 60 Ckt Rohs Compliant: Yes |Molex 53627-0674 (Alternate Part Number: 822348165537 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8500 / $3.1900 | Buy Now |
DISTI #
59J0560
|
Newark | Connector, Stacking, Header, 60Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Molex 53627-0674 (Alternate Part Number: 822348165537 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1000 | Buy Now |
DISTI #
538-53627-0674
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT RoHS: Compliant | 581 |
|
$2.7100 / $4.4000 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 60 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant | 0 |
|
$2.2300 / $2.8100 | Buy Now |
DISTI #
53627-0674
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$2.6800 / $2.8200 | Buy Now |
DISTI #
2381167
|
element14 Asia-Pacific | CONNECTOR, STACKING, HEADER, 60POS, 2ROW RoHS: Compliant Min Qty: 700 Container: Reel | 700 |
|
$3.3997 / $4.4048 | Buy Now |
DISTI #
3500625
|
element14 Asia-Pacific | MEZZANINE CONNECTOR, HEADER, 60POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 444 |
|
$3.6214 / $5.1143 | Buy Now |
DISTI #
2381167
|
Farnell | CONNECTOR, STACKING, HEADER, 60POS, 2ROW RoHS: Compliant Min Qty: 700 Lead time: 20 Weeks, 1 Days Container: Reel | 700 |
|
$2.0597 / $2.1728 | Buy Now |
DISTI #
3500625
|
Farnell | MEZZANINE CONNECTOR, HEADER, 60POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 444 |
|
$2.5244 / $3.1775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53627-0674
Molex
Buy Now
Datasheet
|
Compare Parts:
53627-0674
Molex
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53627-0674. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53627-0674, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53627-0605 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53627-0674 vs 53627-0605 |
53553-0609 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, | Molex | 53627-0674 vs 53553-0609 |
53553-0607 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53627-0674 vs 53553-0607 |
53627-0604 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, | Molex | 53627-0674 vs 53627-0604 |
53553-0608 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53627-0674 vs 53553-0608 |
53627-0675 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | 53627-0674 vs 53627-0675 |
53627-0602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53627-0674 vs 53627-0602 |
53553-0677 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 53627-0674 vs 53553-0677 |