53627-1474
Molex
Description: Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE

Overview of 53627-1474 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
147-411G-21D Amphenol Communications Solutions Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, NiS
147-411G-21V Amphenol Communications Solutions Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, GXT+
147-411L-11D Amphenol Communications Solutions Paladin HD, DO, 4 Pair, 12 Column, 1.5mm Wipe, NiS

Price & Stock for 53627-1474 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 28W0788
Newark Conn 0.635 Btb Plg Hsg As Sy 140Ckt Embstp Pkg Rohs Compliant: Yes |Molex 53627-1474 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel 1400
  • 700 $5.7100
  • 1,400 $5.5100
  • 2,800 $5.5000
$5.5000 / $5.7100 Buy Now
DISTI # 55AK4070
Newark Stacking Conn, Hdr, 140Pos, 0.635Mm Rohs Compliant: Yes |Molex 53627-1474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $9.3200
  • 5 $8.7200
  • 10 $8.1100
  • 25 $7.9000
  • 50 $7.3900
  • 100 $6.9000
$6.9000 / $9.3200 Buy Now
DISTI # 56R1891
Newark 0.635 Btb Plg Hsg Assy 140Ckt Embstp Pkg Rohs Compliant: Yes |Molex 53627-1474 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $5.0700
  • 2,000 $4.9600
  • 4,000 $4.8800
  • 6,000 $4.7000
$4.7000 / $5.0700 Buy Now
DISTI # 538-53627-1474
Mouser Electronics Board to Board & Mezzanine Connectors 0.635 BtB Plg Hsg As sy 140Ckt EmbsTp Pkg RoHS: Compliant 140
  • 1 $8.7800
  • 10 $7.6500
  • 25 $7.5900
  • 100 $6.3100
  • 250 $6.3000
  • 700 $5.9000
  • 1,400 $5.3400
$5.3400 / $8.7800 Buy Now
DISTI # 71464586
RS 0.635 BtB Plg Hsg Assy 140Ckt EmbsTp Pkg | Molex Incorporated 53627-1474 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk 0
  • 700 $7.7300
  • 3,500 $7.1100
  • 7,000 $6.1800
  • 14,000 $5.4100
$5.4100 / $7.7300 RFQ
Onlinecomponents.com 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 140 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant 1400 Partner Stock
  • 700 $5.8900
  • 1,400 $5.0700
  • 2,800 $4.9400
  • 5,600 $4.8900
  • 10,500 $4.8400
  • 25,200 $4.7900
$4.7900 / $5.8900 Buy Now
DISTI # 16858981
Verical Conn Board to Board HDR 140 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Americas - 1400
  • 700 $5.1100
  • 1,400 $5.0100
$5.0100 / $5.1100 Buy Now
DISTI # 536271474-MOL
TME 53627-1474 Min Qty: 700 1400
  • 700 $4.6406
  • 1,400 $4.5517
$4.5517 / $4.6406 Buy Now
Chip 1 Exchange INSTOCK 1820
RFQ
Master Electronics 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, Lead-Free, 140 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant 1400 Partner Stock
  • 700 $5.8900
  • 1,400 $5.0700
  • 2,800 $4.9400
  • 5,600 $4.8900
  • 10,500 $4.8400
  • 25,200 $4.7900
$4.7900 / $5.8900 Buy Now
DISTI # 10193945
TestEquity LLC Molex 53627-1474 SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 10.00 or 16.00mm Mated Height, 6.40mm Mated Width, 140 Circuits 1400
  • 1 $5.4500
$5.4500 Buy Now

CAD Models for 53627-1474 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 53627-1474 by Molex

53627-1474
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.205 inch
Body Depth
0.354 inch
Body Length
2.02 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
250VDC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.695 N
Insulation Resistance
1000000000 Ω
Insulator Color
BROWN
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
140
UL Flammability Code
94V-0
Want to compare parts?
  1. 53627-1474
    Molex
    Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE
    VS

Alternate Parts for 53627-1474

This table gives cross-reference parts and alternative options found for 53627-1474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53627-1474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-353183-0 140 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity 53627-1474 vs 6-353183-0
6123002-6 0.8FH,P08H.5,140,30/Sn,TU TE Connectivity 53627-1474 vs 6123002-6
53647-1474 Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE Molex 53627-1474 vs 53647-1474

Related Parts for 53627-1474

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53627-1474 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53627-1474 by Molex

Select Manufacturer
Which Manufacturer of 53627-1474 would you like to use for your alert(s)?
  • Please alert me when 53627-1474 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53627-1474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53627-1474 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53627-1474 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53627-1474.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53627-1474 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: