Part Details for 5363 ACF 1.5 MM X 50 M by 3M Interconnect
Overview of 5363 ACF 1.5 MM X 50 M by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5363EBZ | Analog Devices | evaluation board i.c. | |
AD5363BSTZ | Analog Devices | 8-CH 14-bit Serial bipolar DAC | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Price & Stock for 5363 ACF 1.5 MM X 50 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X4873
|
Newark | 70006457926 3M5363 Acf 1.5 Mm X 50 M 0.059 In X 165 Ft 30/Box |3M 5363 ACF 1.5 MM X 50 M RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.8500 / $409.1600 | Buy Now |