Part Details for 536446-5 by TE Connectivity
Overview of 536446-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 536446-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B091
|
Newark | Din 41612 Pcb Connector Receptacle 32Way, Product Range:-, No. Of Contacts:32Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + B, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:- Rohs Compliant: No |Amp Te Connectivity 536446-5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
A113914-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 800 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5370 | Buy Now |
DISTI #
536446-5
|
Avnet Americas | Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 536446-5) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 0 Weeks, 1 Days Container: Bulk | 12000 Factory Stock |
|
$4.0943 / $4.9270 | Buy Now |
DISTI #
571-536446-5
|
Mouser Electronics | DIN 41612 Connectors 032 EURO TYPE B RCPT ST ASSY RoHS: Compliant | 800 |
|
$5.0500 / $8.4100 | Buy Now |
DISTI #
AMP536446-5
|
Heilind Electronics | 032 EURO TYPE B RECEPT ST ASSY | Americas - 0 in Stock |
|
$4.2044 / $4.4460 | Buy Now |
|
Onlinecomponents.com | Eurocard Type B | 12000 Factory Stock |
|
$4.3100 / $11.8000 | Buy Now |
DISTI #
73592752
|
Verical | Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Tray Min Qty: 800 Package Multiple: 800 | Americas - 12000 |
|
$4.1099 / $5.3380 | Buy Now |
DISTI #
536446-5
|
Avnet Americas | Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 536446-5) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 0 Weeks, 1 Days Container: Bulk | 12000 Factory Stock |
|
$4.0943 / $4.9270 | Buy Now |
DISTI #
AMP536446-5
|
Interstate Connecting Components | 032 EURO TYPE B RECEPT ST ASSY | 0 |
|
$4.2044 / $4.4460 | Buy Now |
|
Powell Electronics | Eurocard Type B Min Qty: 800 | 7200 |
|
$4.8100 / $5.3300 | Buy Now |
Part Details for 536446-5
536446-5 CAD Models
536446-5 Part Data Attributes:
|
536446-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536446-5
TE Connectivity
32 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |