-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3575
|
Newark | Mezzanine Connector, Plug, 30Pos, 2Row Rohs Compliant: Yes |Molex 53647-0374 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Reel | 3163 |
|
$2.4100 / $2.4800 | Buy Now |
DISTI #
82AH2823
|
Newark | Mezzanine Connector, Plug, 30Pos, 2Row Rohs Compliant: Yes |Molex 53647-0374 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 342 |
|
$5.4000 / $7.9800 | Buy Now |
DISTI #
538-53647-0374
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 30 CKT RoHS: Compliant | 406 |
|
$4.1100 / $7.3900 | Buy Now |
DISTI #
71464598
|
RS | 0.635 BtB Hsg Cover Assy EmbsTp Pkg30Ckt | Molex Incorporated 53647-0374 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $7.2200 | RFQ |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, Lead-Free, 30 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant |
88200 Partner Stock |
|
$3.2800 / $4.0600 | Buy Now |
DISTI #
17162311
|
Verical | Conn Board to Board PL 30 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 840 Package Multiple: 840 | Americas - 83160 |
|
$3.2600 / $4.0300 | Buy Now |
DISTI #
68373112
|
Verical | Conn Board to Board PL 30 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 840 Package Multiple: 840 | Americas - 5040 |
|
$3.2600 / $4.0300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 1580 |
|
$3.1185 / $8.9100 | Buy Now |
DISTI #
Molex 53647-0374
|
PEI Genesis | Board Stacking Connector | 88200 |
|
Buy Now | |
|
Master Electronics | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, Lead-Free, 30 Circuits, with Embossed Tape with Cover Packaging RoHS: Compliant |
88200 Partner Stock |
|
$3.2800 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53647-0374
Molex
Buy Now
Datasheet
|
Compare Parts:
53647-0374
Molex
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.646 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .1112 N |