Part Details for 536501-2 by TE Connectivity
Overview of 536501-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 536501-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536501-2
|
Avnet Americas | Conn Backplane HDR 48 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: 536501-2) RoHS: Not Compliant Min Qty: 864 Package Multiple: 288 Lead time: 33 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
72135346
|
RS | Connector, 2MM, Fb, Asy,48,Sig, Hdr, Sl,4.25 | TE Connectivity 536501-2 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 | RFQ |
|
Onlinecomponents.com | Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm |
2 In Stock |
|
$5.1500 / $7.5700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,48 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | 17 |
|
$4.1700 / $8.3400 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,48 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | 8 |
|
$8.4000 / $12.6000 | Buy Now |
DISTI #
536501-2
|
Avnet Americas | Conn Backplane HDR 48 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: 536501-2) RoHS: Not Compliant Min Qty: 864 Package Multiple: 288 Lead time: 33 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
|
NexGen Digital | 48 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 61 |
|
RFQ | |
DISTI #
536501-2
|
Avnet Abacus | Conn Backplane HDR 48 POS 2mm Solder ST Thru-Hole (Alt: 536501-2) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 | Abacus - 0 |
|
Buy Now |
Part Details for 536501-2
536501-2 CAD Models
536501-2 Part Data Attributes:
|
536501-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
536501-2
TE Connectivity
2MM FB,ASY,48,SIG,HDR,SL,4.25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Board Mounting Option | PEG | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.94 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |