Part Details for 5367106 (ALTERNATE: 5367106) by RS Pro
Overview of 5367106 (ALTERNATE: 5367106) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5367106 (ALTERNATE: 5367106)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645683
|
RS | LC to LC Fiber Optic Cable Assembly, Multi Mode OM1, 3.28ft (1m) | RS PRO 5367106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7800 / $12.6000 | RFQ |