Part Details for 536B103 by Vishay Spectrol
Overview of 536B103 by Vishay Spectrol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-536B103-ND
|
DigiKey | POT 10K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
47 In Stock |
|
$13.6030 / $24.3600 | Buy Now |
|
Quest Components | 7/8 INCH (22.2 MM) TEN TURN WIREWOUND PRECISION POTENTIOMETER WITH A PLASTIC SHAFT | 22 |
|
$18.1491 / $22.0732 | Buy Now |