Part Details for 536EL400X2GT5 by CTS Corporation
Overview of 536EL400X2GT5 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536EL400X2GT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-536EL400X2GT5TR-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ HCMOS Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.7080 | Buy Now |
DISTI #
536EL400X2GT5
|
Avnet Americas | Temperature Compensated Crystal Oscillator 40MHz 0.28ppm 3.3V 10-Pin Surface Mount T/R - Tape and Reel (Alt: 536EL400X2GT5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$13.5140 / $18.7874 | Buy Now |
DISTI #
774-536EL400X2GT5
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 40.000000MHz, +3.3V, +/-0.28ppm Stability, -40/+105C, Output Enable, 500/reel RoHS: Compliant | 0 |
|
$15.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$15.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7700 / $46.2800 | Buy Now |
Part Details for 536EL400X2GT5
536EL400X2GT5 CAD Models
536EL400X2GT5 Part Data Attributes:
|
536EL400X2GT5
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
536EL400X2GT5
CTS Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC10,.12X.2,47 | |
Physical Dimension | 5mm x 3.2mm x 2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |