536L25001IT5
CTS Corporation
Description: Clipped Sine Output Oscillator,

Overview of 536L25001IT5 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 536L25001IT5 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-536L25001IT5CT-ND
DigiKey XTAL OSC TCXO 25.0000MHZ HCMOS Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2960
In Stock
  • 1 $16.6100
  • 10 $14.3490
  • 50 $12.9638
  • 100 $12.4116
  • 500 $11.1750
$11.1750 / $16.6100 Buy Now
DISTI # 536L25001IT5
Avnet Americas Temperature Compensated Crystal Oscillator 25MHz 0.1ppm 3.3V 10-Pin Surface Mount T/R - Tape and Reel (Alt: 536L25001IT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
Future Electronics 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 25.000000MHz 3.3V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $16.1700
$16.1700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $44.7900
  • 250 $23.6400
  • 375 $16.2600
  • 500 $15.9300
$15.9300 / $44.7900 Buy Now
DISTI # 536L25001IT5
Avnet Abacus - Tape and Reel (Alt: 536L25001IT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 536L25001IT5 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 536L25001IT5 by CTS Corporation

536L25001IT5
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
LCC10,.12X.2,50/40
Reach Compliance Code
unknown
Aging
1 PPM/FIRST YEAR
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
LCC10,.12X.2,50/40
Physical Dimension
5mm x 3.2mm x 2mm
Rise Time-Max
8 ns
Supply Current-Max
10 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 536L25001IT5
    CTS Corporation
    Clipped Sine Output Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 536L25001IT5 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 536L25001IT5 by CTS Corporation

Select Manufacturer
Which Manufacturer of 536L25001IT5 would you like to use for your alert(s)?
  • Please alert me when 536L25001IT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 536L25001IT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 536L25001IT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 536L25001IT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 536L25001IT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 536L25001IT5 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: