Part Details for 5371600 (ALTERNATE: 5371600) by RS Pro
Overview of 5371600 (ALTERNATE: 5371600) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5371600 (ALTERNATE: 5371600)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823666
|
RS | Anti-Surge HBC Ceramic Cartridge Fuse, 5mm x 20mm, T Fuse Speed, 250VAC 0.8A UL | RS PRO 5371600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 80 |
|
$0.4600 / $0.5600 | Buy Now |