-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53728-0410
Molex
Buy Now
Datasheet
|
Compare Parts:
53728-0410
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.63 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 53728-0410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53728-0410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 53728-0410 vs 94213-1014 |
GTC4R-1 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Amphenol FCi | 53728-0410 vs GTC4R-1 |
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 53728-0410 vs 9090-4R |
PX10-AD4WP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 53728-0410 vs PX10-AD4WP |
IPL1-102-01-L-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 53728-0410 vs IPL1-102-01-L-D-K |
71231-0106 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 53728-0410 vs 71231-0106 |
44068-0266 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 53728-0410 vs 44068-0266 |
2-178314-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 53728-0410 vs 2-178314-2 |
71231-0306 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 53728-0410 vs 71231-0306 |
71231-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 53728-0410 vs 71231-0006 |