Part Details for 537A139-2 by Globe Motors
Overview of 537A139-2 by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 537A139-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70275243
|
RS | Motor, IM-21, Sleeve Bearing, 19.1VDC, 3100 RPM, 4.453" Long, QC Terminals | Globe Motors 537A139-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$351.0900 / $390.1000 | RFQ |