Part Details for 538 BK078 by Alpha Wire
Overview of 538 BK078 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 538 BK078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7322
|
Newark | Power Cord Nema5-15P/Iec, 3M, 10A, Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13 Right Angle, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Colour:Blackrohs Compliant: Yes |Alpha Wire 538 BK078 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
538BK078-ND
|
DigiKey | CRD 18AWG 5-15P - C13 9.84' 25PC Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now |