-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG ASSY,PWR LK,SRS2,1 POS,RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9478
|
Newark | Hsgassy, pwrlk, srs2,1Pos, red Rohs Compliant: Yes |Amp Te Connectivity 53884-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 3818 |
|
$3.6900 | Buy Now |
DISTI #
99F9739
|
Newark | Rectangular Connector, 1 Position, Crimp, Product Range:Power Lock Series Ii Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Power Lock Connectors, Colour:Red, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 53884-4 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
53884-4-ND
|
DigiKey | CONN PWR LOCK HSG 1POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5682 In Stock |
|
$3.7250 / $5.0800 | Buy Now |
DISTI #
53884-4
|
Avnet Americas | Conn Housing RCP 1 POS ST - Bulk (Alt: 53884-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8544 / $3.1263 | Buy Now |
DISTI #
571-538844
|
Mouser Electronics | Power to the Board HOUSING ASSY RED 10-6 AWG RoHS: Compliant | 2179 |
|
$3.2900 / $4.8100 | Buy Now |
|
Future Electronics | 1 Position In Line Red Power Lock Housing Plug Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag | 0Bag |
|
$2.7500 / $2.8600 | Buy Now |
DISTI #
AMP53884-4
|
Heilind Electronics | HSG ASSY,PWR LK,SRS2,1 POS,RED | Americas - 4052 in Stock |
|
$3.3315 | Buy Now |
|
Onlinecomponents.com | HSG ASSY,PWR LK,SRS2,1 POS,RED RoHS: Compliant |
3818 Partner Stock |
|
$3.2200 / $4.9100 | Buy Now |
|
Quest Components | 14 |
|
$1.8000 / $3.6000 | Buy Now | |
DISTI #
53884-4
|
TTI | Power to the Board HOUSING ASSY RED 10-6 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53884-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53884-4
TE Connectivity
HSG ASSY,PWR LK,SRS2,1 POS,RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 53880-2; 53880-4; 54330-1 | |
Body Breadth | 0.63 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.89 inch | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 31A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 31 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 18 AWG |
This table gives cross-reference parts and alternative options found for 53884-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53884-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53884-3 | HSG ASSY,PWR LK,SRS2,1 POS,BLK | TE Connectivity | 53884-4 vs 53884-3 |
53894-3 | HSG ASSY,PWR LK,SRS1,1 POS,GRN | TE Connectivity | 53884-4 vs 53894-3 |
53894-7 | HSG ASSY,PWR LK,SRS1,1 POS,NAT | TE Connectivity | 53884-4 vs 53894-7 |
53894-4 | HSG ASSY,PWR LK,SRS1,1 POS,RED | TE Connectivity | 53884-4 vs 53894-4 |