Part Details for 5390241-5 by TE Connectivity
Overview of 5390241-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5390241-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5390241-5-ND
|
DigiKey | CONN SKT DIMM 184POS PCB Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5390241-5
|
Avnet Abacus | Conn DDR DIMM Socket SKT 184 POS 1.27mm Solder ST SMD (Alt: 5390241-5) RoHS: Compliant Min Qty: 256 Package Multiple: 256 | Abacus - 0 |
|
Buy Now |
Part Details for 5390241-5
5390241-5 CAD Models
5390241-5 Part Data Attributes
|
5390241-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5390241-5
TE Connectivity
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Latch & Eject, Black Insulator, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.295 inch | |
Body Length | 5.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5390241-5
This table gives cross-reference parts and alternative options found for 5390241-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5390241-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10035612-11103 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, | Amphenol Communications Solutions | 5390241-5 vs 10035612-11103 |
52515-31208LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 5390241-5 vs 52515-31208LF |
52515-32209LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 5390241-5 vs 52515-32209LF |
52515-32103 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol FCi | 5390241-5 vs 52515-32103 |
52515-22007LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 5390241-5 vs 52515-22007LF |
10035612-11103 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, | Amphenol FCi | 5390241-5 vs 10035612-11103 |
52515-11207LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 5390241-5 vs 52515-11207LF |
10035612-31003 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, | Amphenol FCi | 5390241-5 vs 10035612-31003 |
10035612-31004 | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, | Amphenol Communications Solutions | 5390241-5 vs 10035612-31004 |
52515-21009LF | Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | 5390241-5 vs 52515-21009LF |